Part Details for B84773A0001A000 by TDK Corporation
Overview of B84773A0001A000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84773A0001A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84773A0001A000
|
Avnet Americas | IEC INLET FILTER WITH FUSE 1A 250V - Boxed Product (Development Kits) (Alt: B84773A0001A000) Min Qty: 40 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$17.6196 | Buy Now |
DISTI #
B84773A0001A000
|
Avnet Americas | 2-Line Inlet Filter IEC Plug Connector 3 Position 1A 250V Quick Connect - Boxed Product (Development Kits) (Alt: B84773A0001A000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$17.6196 | Buy Now |
DISTI #
871-B84773A0001A000
|
Mouser Electronics | AC Power Entry Modules IEC PLUG FILTER 250volts 1A 0.173mA RoHS: Compliant | 80 |
|
$12.1400 / $14.0100 | Buy Now |
Part Details for B84773A0001A000
B84773A0001A000 CAD Models
B84773A0001A000 Part Data Attributes
|
B84773A0001A000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84773A0001A000
TDK Corporation
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.173 mA | |
Length | 46 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 44.5 mm |