B84773A0006A000
Description: Single Phase EMI Filter, 250V, 50/60HzHz,

Overview of B84773A0006A000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B84773A0006A000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B84773A0006A000
Avnet Americas IEC INLET FILTER WITH FUSE 6A 250V - Boxed Product (Development Kits) (Alt: B84773A0006A000) Min Qty: 40 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Box 0
  • 40 $17.6196
$17.6196 Buy Now
DISTI # B84773A0006A000
Avnet Americas Power Line Filter 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Flange Mount - Boxed Product (Development Kits) (Alt: B84773A0006A000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days Container: Box 0
  • 40 $17.6196
$17.6196 Buy Now
DISTI # 871-B84773A6A
Mouser Electronics AC Power Entry Modules IEC PLUG FILTER 250volts 6A 0.173mA RoHS: Compliant 0
  • 1 $15.4100
  • 10 $13.9900
  • 25 $13.8800
  • 120 $12.2200
$12.2200 / $15.4100 Order Now
DISTI # B84773A0006A000
Avnet Abacus Power Line Filter 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Flange Mount (Alt: B84773A0006A000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B84773A0006A000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B84773A0006A000 by TDK Corporation

B84773A0006A000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Factory Lead Time
32 Weeks
Samacsys Manufacturer
TDK
Approvals
UL; CUL; ENEC-10
Filter Type
SINGLE PHASE EMI FILTER
Height
35 mm
High Pot
2000 V
Leakage Current-Max
0.173 mA
Length
46 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Rated Current
6 A
Rated Voltage
250 V
Width
44.5 mm
Want to compare parts?
  1. B84773A0006A000
    TDK Corporation
    Single Phase EMI Filter, 250V, 50/60HzHz,
    VS

Related Parts for B84773A0006A000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B84773A0006A000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B84773A0006A000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B84773A0006A000 would you like to use for your alert(s)?
  • Please alert me when B84773A0006A000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B84773A0006A000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B84773A0006A000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B84773A0006A000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B84773A0006A000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B84773A0006A000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: