Part Details for B84773M4A by TDK Corporation
Overview of B84773M4A by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84773M4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84773M0004A000
|
Avnet Americas | 2-Line Inlet Filter IEC Plug Connector 3 Position 4A 250V Quick Connect - Boxed Product (Development Kits) (Alt: B84773M0004A000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$17.6196 | Buy Now |
DISTI #
C1S741001914092
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant | 37 |
|
$15.3000 | Buy Now |