-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0545
|
Avnet Americas | Power Entry Module EMC Filter RCP/M 3 POS 250VDC/250VAC 10A ST 1 Port - Bulk (Alt: 90W0545) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 90 Partner Stock |
|
$29.0400 / $32.5800 | Buy Now |
DISTI #
B84776M0010A000
|
Avnet Americas | SYSTEM FILTER 10A 250V - Boxed Product (Development Kits) (Alt: B84776M0010A000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$33.7003 | Buy Now |
DISTI #
871-B84776M0010A000
|
Mouser Electronics | AC Power Entry Modules Medical Filter 250volts 10A RoHS: Compliant | 206 |
|
$23.2200 / $23.2300 | Buy Now |
DISTI #
B84776M0010A000
|
Avnet Abacus | SYSTEM FILTER 10A 250V (Alt: B84776M0010A000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84776M0010A000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84776M0010A000
TDK Corporation
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.1 mm | |
High Pot | 2500 V | |
Leakage Current-Max | ||
Length | 65 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 50 mm |