-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Feed Through Capacitor, 250V, METAL PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B85321A2105A250
|
Avnet Americas | Power Line Filter 50Hz/60Hz 25A 250VAC/600VDC Threaded Stud Wall Mount - Boxed Product (Development Kits) (Alt: B85321A2105A250) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$160.3725 | Buy Now |
DISTI #
871-B85321A2105A250
|
Mouser Electronics | EMI Feedthrough Filters 2 X 0.5uF 25A 600volt RoHS: Compliant | 0 |
|
$110.5400 | Order Now |
DISTI #
B85321A2105A250
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 25A 250VAC/600VDC Threaded Stud Wall Mount (Alt: B85321A2105A250) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B85321A2105A250
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B85321A2105A250
TDK Corporation
AC Feed Through Capacitor, 250V, METAL PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Diameter | 30 mm | |
Filter Type | AC FEED THROUGH CAPACITOR | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 81 mm | |
High Pot | 2000 V | |
Insertion Loss@Frequency-Max | 100 dB | |
Insertion Loss@Frequency-Min | 5 dB | |
Mounting Type | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Rated Voltage | 250 V |