-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, AC FEED THROUGH CAPACITOR, METAL PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4174
|
Newark | Filter, Feed Through, 1Uf, 100A, Can Rohs Compliant: Yes |Epcos B85321A2205A101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$155.7000 | Buy Now |
DISTI #
495-4497-ND
|
DigiKey | FILTER 1UF TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
6 In Stock |
|
$149.7090 / $176.6200 | Buy Now |
DISTI #
B85321A2205A101
|
TME | Filter: anti-interference, single-phase, 250VAC, 100A, Ø55x100mm Min Qty: 6 | 0 |
|
$184.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B85321A2205A101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B85321A2205A101
TDK Epcos
250V, AC FEED THROUGH CAPACITOR, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Diameter | 55 mm | |
Filter Type | AC FEED THROUGH CAPACITOR | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 100 mm | |
High Pot | 2500 V | |
Insertion Loss@Frequency-Max | 100 dB | |
Insertion Loss@Frequency-Min | 10 dB | |
Mounting Type | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 100 A | |
Rated Voltage | 250 V |
This table gives cross-reference parts and alternative options found for B85321A2205A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B85321A2205A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B85321-A2205-A101 | 250V, 50 HZ, SINGLE PHASE EMI FILTER, METAL PACKAGE-2 | TDK Epcos | B85321A2205A101 vs B85321-A2205-A101 |
B85321A2205A101 | AC Feed Through Capacitor, 250V, METAL PACKAGE-2 | TDK Corporation | B85321A2205A101 vs B85321A2205A101 |