-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B86301U0320S000
|
Avnet Americas | DU/DT REACTOR 320 A, 18 UH - Boxed Product (Development Kits) (Alt: B86301U0320S000) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$633.0850 | Buy Now |
DISTI #
B86301U0320S000
|
Avnet Americas | 3-Phase DV/DT Output Reactor 50Hz/60Hz 320A 520VAC - Boxed Product (Development Kits) (Alt: B86301U0320S000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$633.0850 | Buy Now |
DISTI #
871-B86301U320S
|
Mouser Electronics | Power Line Filters dU/dt reactor 320 A, 18 uH RoHS: Compliant | 0 |
|
$455.5700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B86301U0320S000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B86301U0320S000
TDK Corporation
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | INDUCTANCE 18 MICRO HENRY | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 245 mm | |
Length | 270 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 320 A | |
Rated Voltage | 520 V | |
Width | 165 mm |