-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B86305L0021R000
|
Avnet Americas | 3 PHASE LINE REACTOR 21A, 1.4MH - Boxed Product (Development Kits) (Alt: B86305L0021R000) Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$169.3501 | Buy Now |
DISTI #
B86305L0021R000
|
Avnet Americas | 3-Phase Line Reactor for Converters 50Hz/60Hz 21A 520VAC - Boxed Product (Development Kits) (Alt: B86305L0021R000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$169.3501 | Buy Now |
DISTI #
871-B86305L21R
|
Mouser Electronics | Power Line Filters Reactors for Power Electronics, Rated Current=21 Rated Voltage=520V AC, 3-phase line reactors for converters RoHS: Compliant | 0 |
|
$119.3100 / $133.4100 | Order Now |
DISTI #
B86305L0021R000
|
Avnet Americas | 3 PHASE LINE REACTOR 21A, 1.4MH - Boxed Product (Development Kits) (Alt: B86305L0021R000) Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$169.3501 | Buy Now |
DISTI #
B86305L0021R000
|
Avnet Americas | 3-Phase Line Reactor for Converters 50Hz/60Hz 21A 520VAC - Boxed Product (Development Kits) (Alt: B86305L0021R000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$169.3501 | Buy Now |
DISTI #
B86305L0021R000
|
Avnet Americas | 3 PHASE LINE REACTOR 21A, 1.4MH - Boxed Product (Development Kits) (Alt: B86305L0021R000) Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$169.3501 | Buy Now |
DISTI #
B86305L0021R000
|
Avnet Americas | 3-Phase Line Reactor for Converters 50Hz/60Hz 21A 520VAC - Boxed Product (Development Kits) (Alt: B86305L0021R000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$169.3501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B86305L0021R000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B86305L0021R000
TDK Corporation
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 149 mm | |
High Pot | 2500 V | |
Length | 154 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 21 A | |
Rated Voltage | 520 V | |
Width | 117 mm |