Part Details for B88069X 900S102X2 by TDK Epcos
Overview of B88069X 900S102X2 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X 900S102X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureD*L=5.5mm*6mm DC breakdown voltage Vdrm230V Pulse currentIdi=5kA Operating temperature-40C ~ 125C Number of electrodes2Electrode | 1000 |
|
$0.2887 / $0.3522 | Buy Now |