Part Details for B88069X0980T502 by TDK Corporation
Overview of B88069X0980T502 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X0980T502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X0980T502
|
Avnet Americas | 2 ELECT / 350V - Tape and Reel (Alt: B88069X0980T502) Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7540 | Buy Now |
DISTI #
B88069X0980T502
|
Avnet Americas | Surge Arrestor 2-Electrode Arrestor 350V 2.5KA Thru-Hole T/R - Tape and Reel (Alt: B88069X0980T502) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7540 | Buy Now |
DISTI #
871-B88069X0980T502
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EM350XG RoHS: Compliant | 0 |
|
$0.5190 / $1.3100 | Order Now |
DISTI #
B88069X0980T502
|
Avnet Americas | 2 ELECT / 350V - Tape and Reel (Alt: B88069X0980T502) Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7540 | Buy Now |
DISTI #
B88069X0980T502
|
Avnet Americas | Surge Arrestor 2-Electrode Arrestor 350V 2.5KA Thru-Hole T/R - Tape and Reel (Alt: B88069X0980T502) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7540 | Buy Now |
Part Details for B88069X0980T502
B88069X0980T502 CAD Models
B88069X0980T502 Part Data Attributes:
|
B88069X0980T502
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X0980T502
TDK Corporation
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XALF-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |