-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X1370T352
|
Avnet Americas | Surge Arrestor 2-Electrode Surge Arrestor 90VDC 25KA Thru-Hole - Tape and Reel (Alt: B88069X1370T352) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.7116 | Buy Now |
DISTI #
871-B88069X1370T352
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A81-C90XSMD RoHS: Compliant | 6964 |
|
$1.1500 / $2.8600 | Buy Now |
DISTI #
B88069X1370T352
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A81-C90XSMD RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 350 Container: Reel | Americas - 0 |
|
$1.1500 / $1.3000 | Buy Now |
DISTI #
B88069X1370T352
|
Avnet Abacus | Surge Arrestor 2-Electrode Surge Arrestor 90VDC 25KA Thru-Hole (Alt: B88069X1370T352) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X1370T352
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X1370T352
TDK Corporation
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XDSS-X2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |