Part Details for B88069X1410C103 by TDK Epcos
Overview of B88069X1410C103 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X1410C103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4066
|
Newark | Surge Arrester, 90V, Smd, Product Range:A80-C90X Series, Dc Breakover Voltage:90V, Gdt Case Style:Smd, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:600V, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Epcos B88069X1410C103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7820 / $1.8200 | Buy Now |
DISTI #
495-4669-ND
|
DigiKey | GDT 90V 20KA 2 POLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
247 In Stock |
|
$0.7837 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.9650 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 300 |
|
$0.6187 / $1.6500 | Buy Now |
|
Quest Components | 240 |
|
$0.7700 / $2.2000 | Buy Now | |
DISTI #
2529293
|
element14 Asia-Pacific | SURGE ARRESTER, 90V, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8150 / $2.0925 | Buy Now |
Part Details for B88069X1410C103
B88069X1410C103 CAD Models
B88069X1410C103 Part Data Attributes
|
B88069X1410C103
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X1410C103
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Part Package Code | DSS | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XELF-R2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |