-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, EDB2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J7786
|
Newark | Gas Discharge Tube, 2P, 550V, Full Reel, Product Range:M50C90Xsmd Series, Dc Breakover Voltage:90V, Gdt Case Style:Smd, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:550V Rohs Compliant: Yes |Epcos B88069X1640T902 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
59T9276
|
Newark | Gas Discharge Tube, 2P, 550V, Product Range:M50C90Xsmd Series, Dc Breakover Voltage:90V, Gdt Case Style:Smd, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:550V Rohs Compliant: Yes |Epcos B88069X1640T902 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 / $2.4500 | Buy Now |
DISTI #
495-4268-1-ND
|
DigiKey | GDT 90V 5KA 2 POLE SURFACE MOUNT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3709 In Stock |
|
$0.8319 / $2.1200 | Buy Now |
|
Future Electronics | M50-C90XSMD Series 90 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.9400 / $1.0200 | Buy Now |
|
Bristol Electronics | 3739 |
|
RFQ | ||
|
Quest Components | 2880 |
|
$1.1465 / $3.0572 | Buy Now | |
|
Quest Components | 112 |
|
$1.5286 / $3.0572 | Buy Now | |
DISTI #
B88069X1640T902
|
TME | Arrester: surge arrester, SMD, Ø5x5mm, Ubr type: 90V, 1pF, 1GΩ Min Qty: 1 | 0 |
|
$1.2800 / $2.1000 | RFQ |
DISTI #
WVDR3192
|
Rutronik | Surge Arrester 90V RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tray |
Stock DE - 4500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.4600 / $1.7200 | Buy Now |
|
Chip1Cloud | GDT 90V 20% 5KA SURFACE MOUNT | 3750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X1640T902
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X1640T902
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, EDB2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XEDB-N2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |