-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X1973T902
|
Avnet Americas | Surge Arrestor 3-Electrode Arrestor 75VDC SMD T/R - Tape and Reel (Alt: B88069X1973T902) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$1.5799 | Buy Now |
DISTI #
871-B88069X1973T902
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Surge Arresters, 3 electrodes Arresters, Nominal DC sparkover voltage = 75V RoHS: Compliant | 0 |
|
$1.4900 / $1.5600 | Order Now |
DISTI #
B88069X1973T902
|
Avnet Americas | Surge Arrestor 3-Electrode Arrestor 75VDC SMD T/R - Tape and Reel (Alt: B88069X1973T902) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$1.5799 | Buy Now |
DISTI #
B88069X1973T902
|
Avnet Americas | Surge Arrestor 3-Electrode Arrestor 75VDC SMD T/R - Tape and Reel (Alt: B88069X1973T902) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$1.5799 | Buy Now |
DISTI #
B88069X1973T902
|
Avnet Abacus | Surge Arrestor 3-Electrode Arrestor 75VDC SMD T/R (Alt: B88069X1973T902) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X1973T902
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X1973T902
TDK Corporation
Surge Protection Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |