Part Details for B88069X2010S102 by TDK Epcos
Overview of B88069X2010S102 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X2010S102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-1478-ND
|
DigiKey | GDT 470V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
743 In Stock |
|
$1.4712 / $3.1800 | Buy Now |
|
Future Electronics | L71-A470X Series 588 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6700 / $1.7600 | Buy Now |
Part Details for B88069X2010S102
B88069X2010S102 CAD Models
B88069X2010S102 Part Data Attributes
|
B88069X2010S102
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X2010S102
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, XSS2, PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED |