-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X2090S102
|
Avnet Americas | Surge Arrestor 2-Electrode Surge Arrestor 1200VDC 10KA Thru-Hole T/R (Alt: B88069X2090S102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | 480 |
|
$0.7533 | Buy Now |
DISTI #
871-B88069X2090S102
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A71-H12X RoHS: Compliant | 1991 |
|
$0.9240 / $2.0000 | Buy Now |
DISTI #
V36:1790_06321050
|
Arrow Electronics | Gas Discharge Tubes 1200VDC 10kADC 10AAC 1pF Axial Thru-Hole Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Date Code: 2302 | Americas - 1500 |
|
$0.7527 / $0.9129 | Buy Now |
DISTI #
60855441
|
Verical | Gas Discharge Tubes 1200VDC 10kADC 10AAC 1pF Axial Thru-Hole Min Qty: 100 Package Multiple: 100 Date Code: 2141 | Americas - 6400 |
|
$1.2748 / $1.5897 | Buy Now |
DISTI #
78449766
|
Verical | Gas Discharge Tubes 1200VDC 10kADC 10AAC 1pF Axial Thru-Hole Min Qty: 100 Package Multiple: 100 Date Code: 2302 | Americas - 1500 |
|
$0.9118 / $0.9129 | Buy Now |
DISTI #
B88069X2090S102
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A71-H12X RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Ammo Pack | Americas - 0 |
|
$0.8800 / $0.9400 | Buy Now |
DISTI #
B88069X2090S102
|
Avnet Americas | Surge Arrestor 2-Electrode Surge Arrestor 1200VDC 10KA Thru-Hole T/R (Alt: B88069X2090S102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | 480 |
|
$0.7533 | Buy Now |
DISTI #
B88069X2090S102
|
TME | Arrester: surge arrester, THT, Ø8x7.9mm, Ubr type: 1.2kV, 1pF, 10GΩ Min Qty: 300 | 0 |
|
$2.7200 | RFQ |
DISTI #
B88069X2090S102
|
Avnet Abacus | Surge Arrestor 2-Electrode Surge Arrestor 1200VDC 10KA Thru-Hole T/R (Alt: B88069X2090S102) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X2090S102
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X2090S102
TDK Corporation
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XDSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |