-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X2500S102
|
Avnet Americas | Surge Arrestor 2-Electrode Arrestor 2500Vdc 5kA Thru-Hole (Alt: B88069X2500S102) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.7540 | Buy Now |
DISTI #
871-B88069X2500S102
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EM2500XS RoHS: Compliant | 3299 |
|
$0.5190 / $1.1600 | Buy Now |
DISTI #
B88069X2500S102
|
Avnet Americas | Surge Arrestor 2-Electrode Arrestor 2500Vdc 5kA Thru-Hole (Alt: B88069X2500S102) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.7540 | Buy Now |
DISTI #
B88069X2500S102
|
Avnet Abacus | Surge Arrestor 2-Electrode Arrestor 2500Vdc 5kA Thru-Hole (Alt: B88069X2500S102) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X2500S102
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X2500S102
TDK Corporation
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XALF-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ALF | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |