-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4074
|
Newark | Surge Arrester, 1Kv, Axial, Product Range:Ef800X Series, Dc Breakover Voltage:1Kv, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:1.3Kv, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Epcos B88069X2641S102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.7600 / $2.2300 | Buy Now |
DISTI #
495-5860-ND
|
DigiKey | GDT 680V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 11 Weeks Container: Strip |
1032 In Stock |
|
$0.7508 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.9240 | Buy Now |
|
Onlinecomponents.com | Gas Discharge Tube (GDT) - 2 Pole - 680V DC Sparkover Voltage - 5kA Impulse Discharge Current (8/20µs) - ±25% Tolerance - Axial Cylinder. RoHS: Compliant |
200 Partner Stock |
|
$2.2100 / $6.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X2641S102
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X2641S102
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XALF-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |