-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B88069X2670T902
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T90-A420XSMD RoHS: Compliant | 883 |
|
$0.9000 / $2.2900 | Buy Now |
DISTI #
B88069X2670T902
|
Avnet Abacus | Surge Arrestor 3-Electrode Arrestor 1200V 5KA SMD T/R (Alt: B88069X2670T902) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 1 Weeks, 4 Days | Abacus - 36900 |
|
Buy Now | |
|
New Advantage Corporation | T90-A420XSMD RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 29700 |
|
$2.2500 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X2670T902
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X2670T902
TDK Corporation
Surge Protection Circuit, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | X-XXSS-R3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | UNSPECIFIED |
This table gives cross-reference parts and alternative options found for B88069X2670T902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B88069X2670T902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B88069X6350T602 | Surge Protection Circuit, | TDK Corporation | B88069X2670T902 vs B88069X6350T602 |
B88069X6350T602 | TELECOM, SURGE PROTECTION CIRCUIT, EDB2 | TDK Epcos | B88069X2670T902 vs B88069X6350T602 |
B88069X2670T902 | TELECOM, SURGE PROTECTION CIRCUIT, EDB2 | TDK Epcos | B88069X2670T902 vs B88069X2670T902 |