Part Details for B88069X2860C102 by TDK Epcos
Overview of B88069X2860C102 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X2860C102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B88069X2860C102-ND
|
DigiKey | GDT 350V 20KA 2 POLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1374 In Stock |
|
$1.2127 / $2.7500 | Buy Now |
|
Future Electronics | A83-A350X Series 420 V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$1.3800 / $1.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 200 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 160 |
|
$1.4000 / $4.0000 | Buy Now | |
|
ComSIT USA | 2-ELECTRODE ARRESTER Surge Protection Circuit RoHS: Compliant | Europe - 500 |
|
RFQ | |
DISTI #
2432604
|
Farnell | SURGE ARRESTER, 350V, 20KA, SMD RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$2.8137 | Buy Now |