Part Details for B88069X2900C103 by TDK Epcos
Overview of B88069X2900C103 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X2900C103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4076
|
Newark | Surge Arrester, 600V, Smd, Product Range:A80-A600X Series, Dc Breakover Voltage:600V, Gdt Case Style:Smd, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:1.4Kv, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Epcos B88069X2900C103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 717 |
|
$0.9390 / $1.7700 | Buy Now |
DISTI #
495-5864-ND
|
DigiKey | GDT 600V 20KA 2 POLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
715 In Stock |
|
$0.7837 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.9650 | Buy Now |
|
Onlinecomponents.com | Gas Discharge Tube (GDT) - 2 Pole - 600V DC Sparkover Voltage - 20kA Impulse Discharge Current (8/20µs) - ±20% Tolerance - Socket Mount. RoHS: Compliant |
44 Partner Stock |
|
$0.8500 / $1.0000 | Buy Now |