-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, EDB2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T9277
|
Newark | Gas Discharge Tube, 3P, 600V, Product Range:T90A90Xfsmd Series, Dc Breakover Voltage:90V, Gdt Case Style:3 Terminal Smd, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Epcos B88069X4051T902 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
29M3919
|
Newark | Gas Discharge Tube, 3P, 600V, Full Reel, Product Range:T90A90Xfsmd Series, Dc Breakover Voltage:90V, Gdt Case Style:Smd, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:600V Rohs Compliant: Yes |Epcos B88069X4051T902 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-4276-1-ND
|
DigiKey | GDT 90V 5KA 3 POLE SURFACE MOUNT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8714 In Stock |
|
$1.1344 / $2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 245 |
|
$0.9000 / $2.4000 | Buy Now |
|
Bristol Electronics | 2916 |
|
RFQ | ||
|
Quest Components | 196 |
|
$1.1200 / $3.2000 | Buy Now | |
|
ComSIT USA | 3-ELECTRODE SURGE ARRESTER Surge Protection Circuit RoHS: Compliant | Europe - 900 |
|
RFQ | |
DISTI #
1511745
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 90V, 3 ELECT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1388 / $3.4207 | Buy Now |
DISTI #
1511745RL
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 90V, 3 ELECT RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.1388 / $2.4318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X4051T902
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X4051T902
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, EDB2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | X-XXSS-X3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |