Part Details for B88069X4103T203 by TDK Epcos
Overview of B88069X4103T203 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X4103T203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4514
|
Newark | Gdt, 90V, 2Ka, 2 Terminal Smd Rohs Compliant: Yes |Epcos B88069X4103T203 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1235 |
|
$0.8080 / $1.2400 | Buy Now |
DISTI #
65AC2027
|
Newark | 2 Elect/90V/Tape & Reel |Epcos B88069X4103T203 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-5931-1-ND
|
DigiKey | GDT 90V 1KA 2 POLE SURFACE MOUNT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15618 In Stock |
|
$0.4386 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.4560 | Buy Now |