Part Details for B88069X4313T502 by TDK Epcos
Overview of B88069X4313T502 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X4313T502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10kA 20% 600V 2 Plugin5.5x6mm Gas Discharge Tube Arresters (GDT) ROHS | 425 |
|
$0.1517 / $0.2507 | Buy Now |