Part Details for B88069X4330B152 by TDK Epcos
Overview of B88069X4330B152 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X4330B152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3598
|
Newark | Gdt, 3Kv, 30Ka, Axial Leaded Rohs Compliant: Yes |Epcos B88069X4330B152 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$23.9600 / $28.6200 | Buy Now |
DISTI #
495-75380-ND
|
DigiKey | GDT 3000V 20KA 2 POLE CHASSIS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
275 In Stock |
|
$15.5925 / $23.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$16.2000 | Buy Now |
DISTI #
B88069X4330B152
|
TME | Arrester: surge arrester, screw type, Leads: M3 screws, 10GΩ Min Qty: 150 | 0 |
|
$24.0700 | RFQ |