Part Details for B88069X4480T902 by TDK Epcos
Overview of B88069X4480T902 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X4480T902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X4480T902-ND
|
DigiKey | GDT 90V 10KA 2 POLE SMD Min Qty: 900 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2142 | Buy Now |
|
Future Electronics | V10-A500X Series 600 V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.2000 / $1.2400 | Buy Now |