Part Details for B88069X4630C253 by TDK Corporation
Overview of B88069X4630C253 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X4630C253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X4630C253
|
Avnet Americas | Surge Arrestor 2-Electrode Arrestor 350V 5KA SMD Bulk - Bulk (Alt: B88069X4630C253) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7540 | Buy Now |
DISTI #
871-B88069X4630C253
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors M50-A230X RoHS: Compliant | 2350 |
|
$0.4990 / $1.0100 | Buy Now |
DISTI #
B88069X4630C253
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors M50-A230X RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Bulk | Americas - 0 |
|
$0.5130 | Buy Now |
Part Details for B88069X4630C253
B88069X4630C253 CAD Models
B88069X4630C253 Part Data Attributes
|
B88069X4630C253
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X4630C253
TDK Corporation
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XELF-R2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |