-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-5897-ND
|
DigiKey | GDT 350V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1097 In Stock |
|
$0.8951 / $2.0300 | Buy Now |
|
Future Electronics | M51-A350X Series 350 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.0200 / $1.1000 | Buy Now |
DISTI #
564000
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 350V RoHS: Compliant Min Qty: 1 Container: Each | 554 |
|
$1.3724 / $2.2751 | Buy Now |
DISTI #
564000
|
Farnell | GAS DISCHARGE TUBE, 350V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 554 |
|
$1.3901 / $2.6033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X4640C102
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X4640C102
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Part Package Code | DSS | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |