Part Details for B88069X4653T173 by TDK Epcos
Overview of B88069X4653T173 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X4653T173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-77567-1-ND
|
DigiKey | GDT 90V 10KA 2 POLE SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1521 In Stock |
|
$1.0074 / $2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5436 |
|
RFQ |