Part Details for B88069X5020T103 by TDK Epcos
Overview of B88069X5020T103 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B88069X5020T103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-4278-1-ND
|
DigiKey | GDT 90V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8696 In Stock |
|
$0.9377 / $2.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Quest Components | 167 |
|
$1.7020 / $3.6800 | Buy Now | |
|
ComSIT USA | 2-ELECTRODE SURGE ARRESTER Surge Protection Circuit RoHS: Compliant | Europe - 900 |
|
RFQ | |
DISTI #
3604254
|
element14 Asia-Pacific | SURGE ARRESTER, 90V, 7.5KA, AXIAL LEADED RoHS: Compliant Min Qty: 1 Container: Cut Tape | 430 |
|
$1.3414 / $2.3897 | Buy Now |
Part Details for B88069X5020T103
B88069X5020T103 CAD Models
B88069X5020T103 Part Data Attributes
|
B88069X5020T103
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X5020T103
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, XSS2, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | X-XXSS-X2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |