Part Details for B88069X5860T902 by TDK Corporation
Overview of B88069X5860T902 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X5860T902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X5860T902
|
Avnet Americas | Surge Arrestor 3-Electrode Arrestor 90VDC 10kA SMD T/R - Tape and Reel (Alt: B88069X5860T902) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$1.5799 | Buy Now |
DISTI #
871-B88069X5860T902
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T90-A90XG RoHS: Compliant | 560 |
|
$1.0800 / $2.6400 | Buy Now |
DISTI #
B88069X5860T902
|
Avnet Americas | Surge Arrestor 3-Electrode Arrestor 90VDC 10kA SMD T/R - Tape and Reel (Alt: B88069X5860T902) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$1.5799 | Buy Now |
DISTI #
B88069X5860T902
|
Avnet Americas | Surge Arrestor 3-Electrode Arrestor 90VDC 10kA SMD T/R - Tape and Reel (Alt: B88069X5860T902) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$1.5799 | Buy Now |
DISTI #
B88069X5860T902
|
Avnet Abacus | Surge Arrestor 3-Electrode Arrestor 90VDC 10kA SMD T/R (Alt: B88069X5860T902) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 4032 |
|
RFQ |
Part Details for B88069X5860T902
B88069X5860T902 CAD Models
B88069X5860T902 Part Data Attributes
|
B88069X5860T902
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X5860T902
TDK Corporation
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XXSS-R3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 |