-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X6350T602
|
Avnet Americas | Surge Arrestor 2-Electrode Surge Arrestor 75VDC 25KA Thru-Hole - Tape and Reel (Alt: B88069X6350T602) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.2947 | Buy Now |
DISTI #
871-B88069X6350T602
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A80-A75XSMD RoHS: Compliant | 870 |
|
$0.8920 / $2.1700 | Buy Now |
DISTI #
B88069X6350T602
|
Avnet Americas | Surge Arrestor 2-Electrode Surge Arrestor 75VDC 25KA Thru-Hole - Tape and Reel (Alt: B88069X6350T602) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.2947 | Buy Now |
DISTI #
B88069X6350T602
|
Avnet Americas | Surge Arrestor 2-Electrode Surge Arrestor 75VDC 25KA Thru-Hole - Tape and Reel (Alt: B88069X6350T602) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.2947 | Buy Now |
|
NexGen Digital | 10 |
|
RFQ | ||
DISTI #
B88069X6350T602
|
Avnet Abacus | Surge Arrestor 2-Electrode Surge Arrestor 75VDC 25KA Thru-Hole (Alt: B88069X6350T602) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X6350T602
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X6350T602
TDK Corporation
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XEDB-N2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END |
This table gives cross-reference parts and alternative options found for B88069X6350T602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B88069X6350T602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B88069X2670T902 | Surge Protection Circuit, PACKAGE-3 | TDK Corporation | B88069X6350T602 vs B88069X2670T902 |
B88069X6350T602 | TELECOM, SURGE PROTECTION CIRCUIT, EDB2 | TDK Epcos | B88069X6350T602 vs B88069X6350T602 |