Part Details for B88069X6871T123 by TDK Corporation
Overview of B88069X6871T123 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X6871T123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X6871T123
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 1.5pF 120V to 180V 3-Pin SMD T/R - Tape and Reel (Alt: B88069X6871T123) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.2568 | Buy Now |
DISTI #
871-B88069X6871T123
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors CUSTOM GDT RoHS: Compliant | 0 |
|
$1.0500 / $2.2000 | Order Now |
DISTI #
B88069X6871T123
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors CUSTOM GDT RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 6000 In Stock |
|
$1.0500 | Buy Now |