Part Details for B88069X8340B502 by TDK Epcos
Overview of B88069X8340B502 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X8340B502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-76167-ND
|
DigiKey | GDT 250V 10KA 3 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
406 In Stock |
|
$0.9962 / $2.2600 | Buy Now |
|
Future Electronics | T83-A250X Series 250 V Spark-Over 10 kA Impulse Discharge 3-Electrode Arrester RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$1.1300 / $1.1900 | Buy Now |
|
Bristol Electronics | 481 |
|
RFQ | ||
|
Quest Components | 384 |
|
$1.4356 / $3.1040 | Buy Now | |
DISTI #
2529328
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6953 / $2.6860 | Buy Now |
DISTI #
2529328
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1402 | Buy Now |