-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88069X8650B502
|
Avnet Americas | Surge Arrestor 3-Electrode Arrestor 90V 20kA Thru-Hole - Trays (Alt: B88069X8650B502) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.6238 | Buy Now |
DISTI #
871-B88069X8650B502
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T23-A90X RoHS: Compliant | 0 |
|
$1.1100 / $2.4200 | Order Now |
|
Quest Components | 84 |
|
$2.3800 / $5.1000 | Buy Now | |
DISTI #
B88069X8650B502
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T23-A90X RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$1.0600 / $1.1300 | Buy Now |
DISTI #
B88069X8650B502
|
Avnet Abacus | Surge Arrestor 3-Electrode Arrestor 90V 20kA Thru-Hole (Alt: B88069X8650B502) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X8650B502
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X8650B502
TDK Corporation
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XXSS-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |