There are no models available for this part yet.
Overview of B88069X8740B102 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B88069X8740B102 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B88069X8740B102
|
Avnet Americas | GAS DISCHARGE TUBES 3 ELECT 230V - Trays (Alt: B88069X8740B102) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.5500 | Buy Now | |
DISTI #
871-B88069X8740B102
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T23-A230X RoHS: Compliant | 568 |
|
$1.0600 / $2.3100 | Buy Now | |
DISTI #
B88069X8740B102
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T23-A230X RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.0500 / $1.0800 | Buy Now |
CAD Models for B88069X8740B102 by TDK Corporation
Part Data Attributes for B88069X8740B102 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TDK
|
JESD-30 Code
|
O-XXSS-W3
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
SPECIAL SHAPE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
UNSPECIFIED
|