Part Details for B88069X8830B102 by TDK Epcos
Overview of B88069X8830B102 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X8830B102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7822
|
Newark | Surge Arrester, 420V, 20Ka, Axial-3L, Product Range:T63-C600X Series, Dc Breakover Voltage:420V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:900V, Svhc:No Svhc (27-Ju Rohs Compliant: Yes |Epcos B88069X8830B102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9300 / $5.2300 | Buy Now |
DISTI #
495-5891-ND
|
DigiKey | GDT 420V 20KA 3 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1649 In Stock |
|
$2.0213 / $4.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$2.4900 | Buy Now |
|
ComSIT USA | 3-ELECTRODE ARRESTER Surge Protection Circuit RoHS: Compliant | Europe - 596 |
|
RFQ |