Part Details for B88069X9120B502 by TDK Epcos
Overview of B88069X9120B502 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X9120B502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7914
|
Newark | Surge Arrester, 350V, Through Hole, Product Range:T83-A350Xf4 Series, Dc Breakover Voltage:350V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:900V, Svhc:No Svhc (27-Ju Rohs Compliant: Yes |Epcos B88069X9120B502 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9700 / $2.6100 | Buy Now |
DISTI #
495-76519-ND
|
DigiKey | GDT 350V 10KA 3 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
556 In Stock |
|
$1.0395 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$1.2800 | Buy Now |
DISTI #
2529335
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0209 / $2.6946 | Buy Now |
DISTI #
2529335
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0207 / $2.8314 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |