Part Details for B88269X2220C011 by TDK Corporation
Overview of B88269X2220C011 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88269X2220C011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88269X2220C011
|
Avnet Americas | Contactor, Flange, 1 kV - Boxed Product (Development Kits) (Alt: B88269X2220C011) Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$146.0907 / $186.4127 | Buy Now |
DISTI #
B88269X2220C011
|
Avnet Americas | Contactor, Flange, 1 kV - Boxed Product (Development Kits) (Alt: B88269X2220C011) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$146.0907 / $186.4127 | Buy Now |
DISTI #
871-B88269X2220C011
|
Mouser Electronics | Contactors - Electromechanical HVC500B-12 / 500A 12V COIL RoHS: Compliant | 82 |
|
$140.3700 / $161.0200 | Buy Now |
DISTI #
B88269X2220C011
|
TTI | Contactors - Electromechanical HVC500B-12 / 500A 12V COIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$140.3700 / $159.2800 | Buy Now |
DISTI #
B88269X2220C011
|
Avnet Americas | Contactor, Flange, 1 kV - Boxed Product (Development Kits) (Alt: B88269X2220C011) Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$146.0907 / $186.4127 | Buy Now |
DISTI #
B88269X2220C011
|
Avnet Americas | Contactor, Flange, 1 kV - Boxed Product (Development Kits) (Alt: B88269X2220C011) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$146.0907 / $186.4127 | Buy Now |