There are no models available for this part yet.
Overview of B88269X2280C011 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B88269X2280C011 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH9191
|
Newark | High-Volt Contactor, 24Vdc, 300A, Flange Rohs Compliant: Yes |Epcos B88269X2280C011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$145.0500 / $155.3700 | Buy Now | |
DISTI #
495-B88269X2280C011-ND
|
DigiKey | HVC300A-24E / 300A 24V DUAL COIL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
13 In Stock |
|
$112.3100 | Buy Now |