Part Details for B88269X2310C011 by TDK Epcos
Overview of B88269X2310C011 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88269X2310C011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9194
|
Newark | High-Volt Contactor, 12Vdc, 500A, Flange Rohs Compliant: Yes |Epcos B88269X2310C011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$168.3900 / $192.4000 | Buy Now |
DISTI #
495-B88269X2310C011-ND
|
DigiKey | HVC500B-12SE / 500A 12 V DUAL CO Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
19 In Stock |
|
$160.6220 / $185.0400 | Buy Now |