Part Details for B88269X3220C011 by TDK Corporation
Overview of B88269X3220C011 by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88269X3220C011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0106
|
Newark | Contactor, Spst-No, 12Vdc, Panel Rohs Compliant: Yes |Tdk B88269X3220C011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$75.1000 / $94.0200 | Buy Now |
DISTI #
B88269X3220C011
|
Avnet Americas | Contactor SPST 12V 200A 1-Pole Box - Boxed Product (Development Kits) (Alt: B88269X3220C011) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$110.6235 | Buy Now |
DISTI #
B88269X3220C011
|
Avnet Americas | Contactor SPST 12V 200A 1-Pole Box - Boxed Product (Development Kits) (Alt: B88269X3220C011) Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$110.6235 | Buy Now |
DISTI #
871-B88269X3220C011
|
Mouser Electronics | Contactors - Electromechanical 200A 1000VDC 12V HVC43-200A-12 RoHS: Compliant | 27 |
|
$76.8500 / $98.7900 | Buy Now |
DISTI #
65632254
|
Verical | Contactor 12VDC SPST-NO 60A Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 2 |
|
$69.5143 / $83.1197 | Buy Now |
DISTI #
B88269X3220C11
|
TTI | Contactors - Electromechanical HVC43/200A/750VDC/12V COIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$76.8600 / $98.8200 | Buy Now |
DISTI #
B88269X3220C011
|
TTI | Contactors - Electromechanical 200A 1000VDC 12V HVC43-200A-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$77.8500 | Buy Now |
DISTI #
B88269X3220C011
|
Avnet Americas | Contactor SPST 12V 200A 1-Pole Box - Boxed Product (Development Kits) (Alt: B88269X3220C011) Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$110.6235 | Buy Now |
DISTI #
B88269X3220C011
|
Avnet Americas | Contactor SPST 12V 200A 1-Pole Box - Boxed Product (Development Kits) (Alt: B88269X3220C011) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$110.6235 | Buy Now |
DISTI #
4049992
|
element14 Asia-Pacific | CONTACTOR, SPST-NO, 12VDC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$87.5272 / $117.1338 | Buy Now |