Part Details for B88269X3290C011 by TDK Corporation
Overview of B88269X3290C011 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88269X3290C011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B88269X3290C011
|
Avnet Americas | Contactor SPST-NO 12VDC 1-Pole Box - Boxed Product (Development Kits) (Alt: B88269X3290C011) Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$174.6582 | Buy Now |
DISTI #
871-B88269X3290C011
|
Mouser Electronics | Contactors - Electromechanical HVC27-500A-12C1, 1000VDC, 500A, inner thread 6mm, 12Vdc single coil RoHS: Compliant | 7 |
|
$121.3400 / $147.3500 | Buy Now |
DISTI #
V99:2348_28583489
|
Arrow Electronics | High-Voltage Contactors Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2341 | Americas - 8 |
|
$124.6900 / $146.7800 | Buy Now |
DISTI #
71329480
|
Verical | High-Voltage Contactors Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 8 |
|
$124.6900 / $146.7800 | Buy Now |
DISTI #
B88269X3290C011
|
Avnet Americas | Contactor SPST-NO 12VDC 1-Pole Box - Boxed Product (Development Kits) (Alt: B88269X3290C011) Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$174.6582 | Buy Now |