There are no models available for this part yet.
Overview of B88269X6360C011 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B88269X6360C011 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B88269X6360C011
|
Avnet Americas | Contactor SPST-NO 24VDC 1-Pole Box - Boxed Product (Development Kits) (Alt: B88269X6360C011) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$186.4278 | Buy Now | |
DISTI #
871-B88269X6360C011
|
Mouser Electronics | Contactors - Electromechanical HVC27-500A-24HCC1, 1000VDC, 500A, inner 6mm, 24Vdc single coil, Aux cont closed RoHS: Compliant | 33 |
|
$128.5000 / $148.0100 | Buy Now | |
DISTI #
C1S741002855556
|
Chip1Stop | 安全遮断用ガス封入式コンタクター RoHS: Compliant | 9 |
|
$135.4600 | Buy Now |