Part Details for B8P-VH(LF)(SN) by JST Manufacturing
Overview of B8P-VH(LF)(SN) by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B8P-VH(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSTB8P-VH(LF)(SN)
|
Heilind Electronics | VH HEADER (TOP) | Americas - 4194 in Stock |
|
$0.2469 / $0.3160 | Buy Now |
|
Bristol Electronics | 1072 |
|
RFQ | ||
DISTI #
JSTB8P-VH(LF)(SN)
|
Interstate Connecting Components | VH HEADER (TOP) | 979 |
|
$0.2469 / $0.3160 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ | ||
|
Chip Stock | 10309 |
|
RFQ | ||
DISTI #
C1S404000129282
|
Chip1Stop | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 269 |
|
$0.1770 / $0.3990 | Buy Now |
|
CHIPMALL.COM LIMITED | 1x8P 8P VH 1 3.96mm 8 Brass Plugin,P=3.96mm Wire To Board Connector ROHS | 2316 |
|
$0.0893 / $0.1854 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2568 |
|
$0.2540 / $1.6480 | Buy Now |
|
LCSC | 1x8P 8P VH Tin 8 -25+85 10A 1 3.96mm Brass Direct Insert PluginP3.96mm Wire To Board Connector ROHS | 936 |
|
$0.0936 / $0.1935 | Buy Now |
|
New Advantage Corporation | VH Series 8 Position 3.96 mm Pitch Through Hole Single Row Friction Lock Header RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 14800 |
|
$0.2800 / $0.3000 | Buy Now |
Part Details for B8P-VH(LF)(SN)
B8P-VH(LF)(SN) CAD Models
B8P-VH(LF)(SN) Part Data Attributes
|
B8P-VH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B8P-VH(LF)(SN)
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.335 inch | |
Body Depth | 0.429 inch | |
Body Length | 1.245 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |