Part Details for B9478 by Botron Company Inc
Overview of B9478 by Botron Company Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B9478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2071-B9478-ND
|
DigiKey | B9478 BLACK ADJUSTABLE METAL WRI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
102 In Stock |
|
$13.4824 / $17.2900 | Buy Now |
DISTI #
205ST478
|
Techni-Tool, Inc. | Botron B9478 Wrist Strap, 6 ft Grounding Cord, Adjustable, 4mm Snap, Metal, Black | 39 |
|
$14.2700 | Buy Now |