Part Details for B954041 GE034 by Alpha Wire
Overview of B954041 GE034 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B954041 GE034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B954041-GE034
|
TME | Wire, Pro-Tekt, 4x22AWG, unshielded, 300V, 500m, Cu, stranded Min Qty: 1 | 0 |
|
$731.9200 | RFQ |
DISTI #
2895128
|
Farnell | UNSHLD FLEX CABLE, 4COND, 0.35MM2, 500M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$824.4475 | Buy Now |