Part Details for BA-050500-MM0-IL001 by Amphenol LTW Technology
Overview of BA-050500-MM0-IL001 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA-050500-MM0-IL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1756
|
Newark | Ceres, Accessory, 5A, 05 Pins, I Adaptor Rohs Compliant: Yes |Amphenol Ltw BA-050500-MM0-IL001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 / $14.7000 | Buy Now |
DISTI #
1754-BA-050500-MM0-IL001-ND
|
DigiKey | STANDARD I ADAPTER Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4760 | Buy Now |
DISTI #
74705808
|
RS | Connector, CircularSTANDARD I ADAPTORLOCK 5PIN MM CONN MM PIN | Amphenol LTW Technology BA-050500-MM0-IL001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6700 / $14.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3600 / $12.1800 | Buy Now |