Part Details for BA-1RV54352411-A21 by Honeywell Sensing and Control
Overview of BA-1RV54352411-A21 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA-1RV54352411-A21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C6583
|
Newark | Microswitch, Lever, Spdt, 15A, 250Vac, Microswitch Type:Standard, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:125V, Product Range:Ba Series Rohs Compliant: Yes |Honeywell BA-1RV54352411-A21 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 62,5 mm [2.460 in] Straight Lever Actuator, Switch will Withstand Temperature of 137.8 °C [280 °F], Binding Head Combination Screw Termination, XD Branded on Sides and Bottom of Switch, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
1 Partner Stock |
|
$10.3700 / $17.9300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 62,5 mm [2.460 in] Straight Lever Actuator, Switch will Withstand Temperature of 137.8 °C [280 °F], Binding Head Combination Screw Termination, XD Branded on Sides and Bottom of Switch, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
1 Partner Stock |
|
$10.3700 / $17.9300 | Buy Now |