Part Details for BA-1RV5435246-A2 by Honeywell Sensing and Control
Overview of BA-1RV5435246-A2 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA-1RV5435246-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9062
|
Newark | Microswitch, Lever, Spdt, 15A, 250Vac, Microswitch Type:Standard, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:Ba Series Rohs Compliant: Yes |Honeywell BA-1RV5435246-A2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6800 | Buy Now |
DISTI #
480-6758-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
190 In Stock |
|
$21.9000 / $27.2900 | Buy Now |
DISTI #
785-BA-1RV5435246-A2
|
Mouser Electronics | Basic / Snap Action Switches SPDT 15A at 250 Vac SPEC LVR ACTR SW RoHS: Compliant | 0 |
|
$21.9000 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 38,8 mm [1.527 in] Straight Lever Actuator with Lever Formed Up 90° at End, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
27 In Stock |
|
$20.2100 / $28.1300 | Buy Now |
DISTI #
66310315
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 16A 480VAC 745.7VA 0.42N Screw Mount Screw RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1935 | Americas - 27 |
|
$27.0790 / $36.5690 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 38,8 mm [1.527 in] Straight Lever Actuator with Lever Formed Up 90° at End, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
27 In Stock |
|
$20.2100 / $28.1300 | Buy Now |
Part Details for BA-1RV5435246-A2
BA-1RV5435246-A2 CAD Models
BA-1RV5435246-A2 Part Data Attributes
|
BA-1RV5435246-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BA-1RV5435246-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 8.51mm, Screw Terminal, Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 8.51 mm | |
Actuator Type | LEVER | |
Body Breadth | 17.45 mm | |
Body Height | 30.01 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 480 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.42 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 6.99 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |